Laird 4220PA51H00112 technical specifications.
| Length | 1.12inch |
| Package Quantity | 1421 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4220PA51H00112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.