Laird 4233EA51K01723 technical specifications.
| Length | 17.23inch |
| Package Quantity | 27 |
| Shape | Rectangular |
| Thickness | 0.6inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4233EA51K01723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.