Laird 4243PAH1K01200 technical specifications.
| Length | 12inch |
| Package Quantity | 45 |
| Shape | C-Fold |
| Thickness | 0.4inch |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4243PAH1K01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.