Laird 4243PAH1K01800 technical specifications.
| Package/Case | 457 |
| Length | 18inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Shape | C-Fold |
| Thickness | 0.4inch |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4243PAH1K01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.