Laird 4245AB51K00610 technical specifications.
| Length | 6.1inch |
| Package Quantity | 341 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4245AB51K00610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.