Laird 4245PA51G00115 technical specifications.
| Length | 1.15inch |
| Package Quantity | 2047 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4245PA51G00115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.