Laird 4245PA51H07200 technical specifications.
| Length | 72inch |
| Package Quantity | 29 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4245PA51H07200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.