Laird 4246AB51K01200 technical specifications.
| Length | 12inch |
| Package Quantity | 158 |
| Shape | Rectangular |
| Thickness | 0.05inch |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4246AB51K01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.