Laird 4263AB51K00600 technical specifications.
| Length | 6inch |
| Package Quantity | 86 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 1.615inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4263AB51K00600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.