
Laird 430028-509 technical specifications.
| Height | 4.1mm |
| Length | 43.2mm |
| Max Operating Temperature | 175°C |
| Package Quantity | 1 |
| Series | HT SERIES |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430028-509 to view detailed technical specifications.
No datasheet is available for this part.