Laird 430134-524 technical specifications.
| Height | 0.197mm |
| Length | 28.7mm |
| Max Current Rating | 9.6A |
| Package Quantity | 1 |
| Resistance | 340mR |
| Series | ThermaTEC™ |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430134-524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.