Laird 430165-507 technical specifications.
| Height | 0.18mm |
| Length | 43.9mm |
| Package Quantity | 20 |
| Width | 43.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430165-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.