Laird 430278-508 technical specifications.
| Package/Case | 0808 |
| Max Current Rating | 2A |
| Package Quantity | 1 |
| Resistance | 1.67R |
| Series | OptoTEC™ |
| RoHS | Compliant |
Download the complete datasheet for Laird 430278-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.