Laird 430285-513 technical specifications.
| Height | 0.143mm |
| Length | 43.9mm |
| Packaging | Bulk |
| Series | HT SERIES |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430285-513 to view detailed technical specifications.
No datasheet is available for this part.