Laird 430437-506 technical specifications.
| Package/Case | 0612 |
| Max Current Rating | 1.9A |
| Package Quantity | 1 |
| Resistance | 1.92R |
| Series | OptoTEC™ |
| RoHS | Compliant |
Download the complete datasheet for Laird 430437-506 to view detailed technical specifications.
No datasheet is available for this part.