Laird 430544-506 technical specifications.
| Package/Case | 0709 |
| Max Current Rating | 2A |
| Package Quantity | 1 |
| Resistance | 1.25R |
| Series | OptoTEC™ |
| RoHS | Compliant |
Download the complete datasheet for Laird 430544-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.