Single-stage thermoelectric module with a maximum current rating of 3.9A and a resistance of 820mR. Features a ceramic resistor type and belongs to the CP series. Ideal for thermal management applications requiring precise temperature control. Supplied in bulk packaging.
Laird 430801-504 technical specifications.
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 820mR |
| Resistor Type | Ceramic |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Laird 430801-504 to view detailed technical specifications.
No datasheet is available for this part.