Laird 430848-502 technical specifications.
| Height | 3.3mm |
| Length | 62mm |
| Max Current Rating | 7.3A |
| Package Quantity | 1 |
| Resistance | 2.33R |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430848-502 to view detailed technical specifications.
No datasheet is available for this part.