Laird 430848-504 technical specifications.
| Height | 3.6mm |
| Length | 39.9mm |
| Max Current Rating | 4.8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3.54R |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430848-504 to view detailed technical specifications.
No datasheet is available for this part.