
Single-stage thermoelectric module featuring a compact 52mm x 52mm x 0.13mm footprint. Designed for efficient thermal management applications, this module offers precise temperature control. Each package contains 10 units, providing a cost-effective solution for bulk requirements.
Laird 430857-501 technical specifications.
| Height | 0.13mm |
| Length | 52mm |
| Package Quantity | 10 |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430857-501 to view detailed technical specifications.
No datasheet is available for this part.
