Laird 43280-503 technical specifications.
| Max Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.16R |
| Resistor Type | Ceramic |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Laird 43280-503 to view detailed technical specifications.
No datasheet is available for this part.