Laird 4356AB51K01030 technical specifications.
| Length | 10.3inch |
| Package Quantity | 186 |
| Shape | D-Shape |
| Thickness | 0.07inch |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4356AB51K01030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.