Laird 4359PA51G00400 technical specifications.
| Length | 4inch |
| Package Quantity | 205 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4359PA51G00400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.