Laird 4387AB51K00126 technical specifications.
| Length | 1.26inch |
| Package Quantity | 682 |
| Shape | Bell |
| Thickness | 0.08inch |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4387AB51K00126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.