Laird 4387AB51K01420 technical specifications.
| Length | 14.2inch |
| Package Quantity | 56 |
| Shape | Bell |
| Thickness | 0.08inch |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4387AB51K01420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.