Laird 4394AB51H00300 technical specifications.
| Length | 3inch |
| Package Quantity | 111 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4394AB51H00300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.