Laird 44910-501 technical specifications.
| Package/Case | 127 |
| Height | 3.3mm |
| Length | 40mm |
| Series | CP Series |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 44910-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.