Laird 450-0019 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 285mA |
| Data Rate | 1Mbps |
| Frequency | 900MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage (DC) | 3.45V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -102dBm |
| Series | SiFLEX02 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.