Laird 450-0052R technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Interface | SDIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0052R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
