Laird 450-0064R technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 41mA |
| Current - Transmitting | 45mA |
| Data Rate | 65Mbps |
| Depth | 13mm |
| Frequency | 2.4GHz |
| Interface | SDIO |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0064R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.