Laird 450-0101 technical specifications.
| Package/Case | 0101 |
| Data Rate | 100Mbps |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.