
The Laird 450-0104C is a 2.4GHz UART module with a data rate of 3.9Mbps. It operates within a supply voltage range of 2.2 to 4.8V and can withstand temperatures between -30 and 85°C. This module is designed for surface mount applications and is packaged in a cut strip format.
Laird 450-0104C technical specifications.
| Package/Case | Module |
| Current - Receiving | 44.5mA |
| Current - Transmitting | 39.2mA |
| Data Rate | 3.9Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -94dBm |
| Series | TiWi-uB1 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
