Laird 4520AB51K04232 technical specifications.
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 49 |
| Shape | Square |
| Thickness | 0.08inch |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4520AB51K04232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.