Laird 4542AB51K01680 technical specifications.
| Length | 16.8inch |
| Package Quantity | 79 |
| Shape | D-Shape |
| Thickness | 0.248inch |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4542AB51K01680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.