Laird 4569PA01H00055 technical specifications.
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Shape | D-Shape |
| Thickness | 0.02inch |
| Width | 0.196inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4569PA01H00055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.