Laird 4569PA01H01100 technical specifications.
| Length | 11inch |
| Package Quantity | 147 |
| Shape | Rectangular |
| Thickness | 0.02inch |
| Width | 0.196inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4569PA01H01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.