Laird 4570AH01G00217 technical specifications.
| Length | 2.17inch |
| Package Quantity | 682 |
| Shape | Rectangular |
| Thickness | 0.015inch |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4570AH01G00217 to view detailed technical specifications.
No datasheet is available for this part.