Laird 4582AF51H00275 technical specifications.
| Length | 2.75inch |
| Package Quantity | 196 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4582AF51H00275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.