Laird 4584PA51G01800 technical specifications.
| Length | 18inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Shape | D-Shape |
| Thickness | 0.04inch |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4584PA51G01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.