Laird 4602PA51H01800 technical specifications.
| Length | 18inch |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4602PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.