Laird 4650AB51K04800 technical specifications.
| Length | 48inch |
| Package Quantity | 31 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4650AB51K04800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.