Laird 4692AB51K01650 technical specifications.
| Length | 16.5inch |
| Package Quantity | 89 |
| Shape | D-Shape |
| Thickness | 0.14inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4692AB51K01650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.