Laird 4692AB51K09600 technical specifications.
| Length | 96inch |
| Package Quantity | 16 |
| Shape | D-Shape |
| Thickness | 0.14inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4692AB51K09600 to view detailed technical specifications.
No datasheet is available for this part.