Laird 4695AC51K technical specifications.
| Depth | 9.5mm |
| Length | 1m |
| Reach SVHC Compliant | Unknown |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4695AC51K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.