Laird 4701PA51G00050 technical specifications.
| Length | 0.5inch |
| Package Quantity | 2047 |
| Shape | Rectangular |
| Thickness | 0.25inch |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4701PA51G00050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.