Laird 4701PA51G00958 technical specifications.
| Length | 6.4mm |
| Mount | Adhesive |
| Packaging | Bulk |
| Shape | Rectangular |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4701PA51G00958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.