Laird 4787AB51G00315 technical specifications.
| Length | 3.15inch |
| Package Quantity | 410 |
| Shape | D-Shape |
| Thickness | 0.2inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4787AB51G00315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.