Laird 4788PA51G01600 technical specifications.
| Length | 16inch |
| Package Quantity | 93 |
| Shape | Rectangular |
| Thickness | 0.125inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4788PA51G01600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.