Laird 4789PA51G04800 technical specifications.
| Length | 48inch |
| Package Quantity | 24 |
| Shape | D-Shape |
| Thickness | 0.25inch |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4789PA51G04800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.