Laird 4795AB51K00430 technical specifications.
| Length | 4.3inch |
| Package Quantity | 266 |
| Shape | Rectangular |
| Thickness | 0.25inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4795AB51K00430 to view detailed technical specifications.
No datasheet is available for this part.